EVB-MEC1418MECC

Microchip Technology
579-EVB-MEC1418MECC
EVB-MEC1418MECC

Tillverk:

Beskrivning:
Utvecklingskort och satser - andra processorer MEC1418 MECC Board

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 917,97 kr 2 917,97 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser - andra processorer
RoHS-direktivet:  
Evaluation Boards
MIPS32 M14K
MEC1418
Märke: Microchip Technology
Databussbredd: 32 bit
Beskrivning/funktion: MEC1418 evaluation board
Gränssnittstyp: SPI
Driftspänning: 1.8 V, 3.3 V
Produkttyp: Development Boards & Kits - Other Processors
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MEC1418 MECC Board

Microchip Technology MEC1418 MECC Board is designed for computing applications like notebooks, tablets and single board computing platforms. The MEC1418 is an embedded controller with a highly-configurable, mixed signal, advanced I/O controller architecture. A 32-bit MIPS32 M14K Microcontroller core is incorporated to the device with closely-coupled SRAM for code and data. Download the custom firmware image from the system's shared SPI Flash device using the secure boot-loader. This allows system designers to customize the device's behavior.
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.