EV45Y33A

Microchip Technology
579-EV45Y33A
EV45Y33A

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor ML-BOSCH with IMU-2

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
841,00 kr 841,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingsverktyg med multifunktionssensor
Evaluation Kits
SAMD21G18
Märke: Microchip Technology
För användning med: SAMD21G18 Microcontroller
Produkttyp: Multiple Function Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8543709990
USHTS:
8473305100
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Machine Learning

Microchip Technology Machine Learning (ML) involves selecting software and hardware tool kits, reference designs, and silicon platforms where a simplified, easy-to-use environment with advanced performance is required. Microchip Technology ML algorithms are easy to collect and organize data, train neural networks in data centers, or implement optimized inference on the edge. The extensive Microchip portfolio of silicon devices includes microcontrollers (MCUs), microprocessors (MPUs), and Field-Programmable Gate Arrays (FPGAs). The software toolkits allow the use of popular ML frameworks, including TensorFlow, Keras, Caffe, and many others covered by the ONNX umbrella, as well as those found within TinyML and TensorFlow Lite.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.