EV39W84A

Microchip Technology
579-EV39W84A
EV39W84A

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor LX34070 90 Degree Rotary Kit

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 898,78 kr 1 898,78 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingsverktyg med multifunktionssensor
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Multiple Function Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

EV39W84A - LX34070 90 Degree Rotary Kit

Microchip Technology EV39W84A - LX34070 90 Degree Rotary Kit includes LX34070 evaluation board, an IPCE programmer, links to the IPCE software, and applicable cables. The LX34070 EVB has LX34070 IC and passive components installed with a connector and cable for interfacing to the IPCE programmer. The programmer enables a simple interface between the evaluation board and the laptop. The IPCE software together and programmer together allow instant data capturing and simplifies the calibration of the IC to the sensor.