EV26C77A

Microchip Technology
579-EV26C77A
EV26C77A

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM SAMA5D2 Industrial Communication Platform

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 135,17 kr 5 135,17 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser- ARM
Development Platforms
ARM Cortex A5
ATSAMA5D2-ICP
Bulk
Märke: Microchip Technology
Databussbredd: 32 bit
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

ATSAMA5D2-ICP Industrial Connectivity Platform

Microchip Technology ATSAMA5D2-ICP Industrial Connectivity Platform (EV26C77A) enables evaluation and prototyping with the high-performance, ultra-low-power SAMA5D27 Arm® Cortex®-A5 Microprocessor (MPU), running up to 500MHz. The Microchip Technology SAMA5D27 features powerful peripherals for connectivity and user interface applications while offering advanced security functions.