EV22L65A

Microchip Technology
579-EV22L65A
EV22L65A

Tillverk:

Beskrivning:
Utvecklingsverktyg för Bluetooth - 802.15.1 WBZ450 Curiosity Board

På lager: 64

Lager:
64 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
398,24 kr 398,24 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingsverktyg för Bluetooth - 802.15.1
RoHS-direktivet:  
Development Platforms
PIC32CX-BZ2, WBZ450PE
4.2 V
Märke: Microchip Technology
Beskrivning/funktion: PIC32CX-BZ2 and WBZ450 Curiosity Development Board
För användning med: PIC32 Family of 32-bit Multi-Protocol Wireless Microcontrollers, BLE and Zigbee RF Module
Gränssnittstyp: UART, USB
Produkttyp: Bluetooth Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

WBZ450 Curiosity Board (EV22L65A)

Microchip Technology WBZ450 Curiosity Board (EV22L65A) is an efficient, modular development platform that supports rapid prototyping and demonstrates the features, capabilities, and interfaces of Microchip’s WBZ450PE BLUETOOTH® Low Energy and Zigbee® RF Module. The EV22L65A board offers integrated programming/debugging features using the PICkit™ Onboard 4 (PKOB4) debugger interface. The board requires a Micro-USB cable to power up and program the board.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.