EV18H47A

Microchip Technology
579-EV18H47A
EV18H47A

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg MCLV-48V-300W

På lager: 7

Lager:
7 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 316,84 kr 2 316,84 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Development Boards
Motor/Motion Controller & Driver
12 V to 48 V
Märke: Microchip Technology
För användning med: MCS
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EV18H47A MCS MCLV-48V-300W Development Board

Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board Drives a low-voltage (12V to 48V) three-phase Permanent Magnet Synchronous Motor (PMSM) or Brushless DC (BLDC) motor. This development board motor up to 25A RMS continuous per phase at 25°C. The EV18H47A MCLV-48V-300W development board consist of three-phase motor control power stage. This development board features optional analog sensor (e.g., thermistor) interface circuit and hall sensor interface. The EV18H47A MCLV-48V-300W development board provide overvoltage and current protection circuits.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.