DSPIC33EP32MC204T-E/ML

Microchip Technology
579-P33EP32MC204TEML
DSPIC33EP32MC204T-E/ML

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 16B DC 32KB Fl 4KB R 60MHz 44p
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1600   Flera: 1600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1600)
22,68 kr 36 288,00 kr
22,58 kr 108 384,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSCs
dsPIC33E
1 Core
60 MHz
QFN-44
32 kB
4 kB
3 V to 3.6 V
DSPIC33EP32MC204
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Microchip Technology
Databussbredd: 16 bit
Instruktionstyp: Fixed/Floating Point
Gränssnittstyp: I2C, SPI, UART
Antal I/O: 35 I/O
Antal timers/räknare: 5 Timer
Processorserie: dsPIC33E
Produkttyp: Digital Signal Processors & Controllers - DSP, DSC
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1600
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 3.6 V
Minimal matningsspänning: 3 V
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.