DSC8001DI2

Microchip Technology
998-DSC8001DI2
DSC8001DI2

Tillverk:

Beskrivning:
Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 25ppm
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,46 kr 13,46 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Programmerbara oscillatorer
RoHS-direktivet:  
MEMS Oscillators
QFN-4
1 MHz to 150 MHz
25 PPM
15 pF
1.71 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm
2 mm
DSC8001
Tube
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Arbetscykel - max.: 55 %
Monteringsstil: SMD/SMT
Produkttyp: Programmable Oscillators
Fabriksförpackningskvantitet: 140
Underkategori: Oscillators
Enhetens vikt: 10 mg
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

DSC8001 & DSC8003 Oscillators

Microchip Technology DSC8001 and DSC8003 Oscillators are silicon MEMS-based CMOS devices offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. These devices operate from 1MHz to 150MHz in increments of 100Hz, up to four decimal point resolution. These Oscillators offer a supply voltage range between 1.8V to 3.3V and an extended operating temperature range from -40°C to +105°C.