DSC1001CE1-032.0000

Microchip Technology
579-C1001CE1-032
DSC1001CE1-032.0000

Tillverk:

Beskrivning:
MEMS-oscillatorer MEMS OSC, LVCMOS, 32MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 660   Flera: 660
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,11 kr 4 692,60 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: MEMS-oscillatorer
RoHS-direktivet:  
CDFN-4
32 MHz
50 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 20 C
+ 70 C
DSC1001
Märke: Microchip Technology
Arbetscykel - max.: 55 %
Höjd: 0.85 mm (0.033 in)
Längd: 3.2 mm (0.126 in)
Förpackning: Cut Tape
Produkttyp: MEMS Oscillators
Fabriksförpackningskvantitet: 110
Underkategori: Oscillators
Bredd: 2.5 mm (0.098 in)
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.