DSC1001BI5-100.0000T

Microchip Technology
998-1001BI5100.0000T
DSC1001BI5-100.0000T

Tillverk:

Beskrivning:
MEMS-oscillatorer MEMS OSC, LVCMOS, 100MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
13,36 kr 13 360,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: MEMS-oscillatorer
RoHS-direktivet:  
CDFN-4
100 MHz
10 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1001
Märke: Microchip Technology
Arbetscykel - max.: 55 %
Höjd: 0.85 mm (0.033 in)
Längd: 5 mm (0.197 in)
Förpackning: Reel
Produkttyp: MEMS Oscillators
Fabriksförpackningskvantitet: 1000
Underkategori: Oscillators
Bredd: 3.2 mm (0.126 in)
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
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
DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.