DSA1224DL1-100M0000VAO

Microchip Technology
579-24DL1100M0000VAO
DSA1224DL1-100M0000VAO

Tillverk:

Beskrivning:
MEMS-oscillatorer MEMS OSC, AUTO, HCSL, 100MHz, 50ppm, 2.5-3.3V, -40 to 105C, 2.5x2.0mm

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 560   Flera: 560
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16,64 kr 9 318,40 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: MEMS-oscillatorer
RoHS-direktivet:  
VDFN-6
100 MHz
50 PPM
2.25 V
3.63 V
HCSL
40 mA
- 40 C
+ 105 C
Märke: Microchip Technology
Arbetscykel - max.: 52 %
Höjd: 0.85 mm (0.033 in)
Längd: 2.5 mm (0.098 in)
Förpackning: Tube
Produkttyp: MEMS Oscillators
Fabriksförpackningskvantitet: 140
Underkategori: Oscillators
Bredd: 2 mm (0.079 in)
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
8542390090
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
DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.