DM320011

Microchip Technology
579-DM320011
DM320011

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för ljud PIC32MX Audio Development Board

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: IC-utvecklingsverktyg för ljud
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Audio
PIC32MX795F512
9 V
Bulk
Märke: Microchip Technology
Produkttyp: Audio IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 300 g
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
8517620000
CNHTS:
8543709990
USHTS:
8473309100
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Audio Development Board for PIC32 MCUs

Microchip's Audio Development Board for PIC32 MCUs was developed for the design of high-quality 24-bit audio applications. The Audio Development Board features the Wolfson WM8960 audio codec, two-inch color LCD display, USB interface, and an on-board microphone. The 80-MIPS PIC32 MCU, which supports complex audio algorithims, provides 512 KB Flash and 128 KB RAM. Software libraries offer support for developing speech and audio recording and playback products, as well as MP3 music decoding applications. The Audio Development Board for PIC32 MCUs from Microchip is ideal for audio applications such as docks for portable audio players, home entertainment systems, and automotive systems. This development kit also interfaces with Microchip's accessory development platform for iPod® and iPhone®.
Learn more.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.