DM240001

Microchip Technology
579-DM240001
DM240001

Tillverk:

Beskrivning:
Utvecklingskort och satser - PIC / DSPIC PICDEM PIC24/dsPIC33 EXPLORER 16 KIT

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser - PIC / DSPIC
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Development Boards
dsPIC, PIC
PIC24FJ128GA010, dsPIC33FJ256GP710
Bulk
Märke: Microchip Technology
Databussbredd: 16 bit
Gränssnittstyp: RS-232, USB
Driftspänning: 9 V
Produkttyp: Development Boards & Kits - PIC / DSPIC
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 338,834 g
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
8542319000
CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AC243005-1 Serial SuperFlash® Kit 1

Microchip AC243005-1 Serial SuperFlash® Kit 1 is a development kit that enables designers to evaluate Microchip's SPI and SQI serial Flash memory devices. Microchip Serial SuperFlash Kit 1 includes three serial Flash PICtail™ Plus Daughter Boards that are populated with SST25VF016B, SST25VF064C and SST26VF032 serial Flash devices, respectively. The daughter boards interface with Microchip's Explorer 16 Development Board and work with the MPLAB® X Integrated Development Environment (IDE) to enable the quick creation of code and shorten development time. The SuperFlash Kit 1 daughter boards require the use of the DM240001 Explorer 16 100-pin Development Board.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.