DM160236

Microchip Technology
579-DM160236
DM160236

Tillverk:

Beskrivning:
Dotterkort och OEM-kort PIC18 POE PROGAMMER ADAPTER

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 051,42 kr 2 051,42 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Dotterkort och OEM-kort
RoHS-direktivet:  
Adapters
PICkit3, ICD3, Real ICE 3
Märke: Microchip Technology
Kärna: PIC18
Produkttyp: Daughter Cards & OEM Boards
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
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
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

DM160236 PoE Programmer Adapter Board

Microchip Technology DM160236 PoE Programmer Adapter Board is used for application development and only connects the PICkit3 / ICD3 / Real ICE 3 when it is electrically safe. By mounting the PIC18 PoE Main Board to the programmer, new code can easily be loaded to the PIC18 PoE Main Board without damaging the application. This also allows the PIC18 PoE Main Board to run on a non-PoE network.

PIC18 PoE Development Platform

Microchip Technology PIC18 Power over Ethernet (PoE) Development Platform is a modular system designed to provide an easy way to evaluate the functionality of the Microchip PIC18 family of microcontrollers (MCUs) and the TCP/IP (including CoAP) Library. The PoE Development Platform also provides a universal reference design for participation in Cisco’s Digital Building Ecosystem.