BM70BLES1FC2-0B04AA

Microchip Technology
579-BM70BLES1FC2-0B0
BM70BLES1FC2-0B04AA

Tillverk:

Beskrivning:
Bluetooth-moduler - 802.15.1 Bluetooth BLE Module, Shielded, Antenna, 12x22mm, Industrial Temp

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
84,27 kr 84,27 kr

Möjlig ersättning

Microchip Technology BM70BLES1FC2-0B05BA
Microchip Technology
Bluetooth-moduler - 802.15.1 Bluetooth BLE Module, Shielded, Antenna, 12x22mm, Industrial Temp

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Bluetooth-moduler - 802.15.1
RoHS-direktivet:  
BM70
BLE, Bluetooth 5.0
Serial
0 dBm
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenn: Chip
Antennkontakttyp: Integrated
Märke: Microchip Technology
Mått: 12 mm x 15 mm x 2.4 mm
Frekvensräckvidd: 2.402 GHz to 2.48 GHz
Höjd: 2.4 mm
Längd: 15 mm
Minnesstorlek: 24 kB, 32 kB, 256 kB
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Driftspänning: 1.9 V to 3.6 V
Produkttyp: Bluetooth Modules
Protokoll - Bluetooth, BLE - 802.15.1: Bluetooth LE
Känslighet: - 90 dBm
Skärmning: Shielded
Fabriksförpackningskvantitet: 88
Underkategori: Wireless & RF Modules
Strömförbrukningsmottagning: 3.2 mA
Strömförbrukningsöverföring: 3.3 mA
Typ: USB Adapter
Bredd: 12 mm
Del # Alias: BM70BLES1FC2-0B05BA
Enhetens vikt: 6,116 g
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
8529902100
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌