ATXMEGA32C4-CUR

Microchip Technology
556-ATXMEGA32C4-CUR
ATXMEGA32C4-CUR

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 49VFBGA IND TEMP GREEN, 1.6-3.6V

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
37,10 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet: N
VFBGA-49
SMD/SMT
XMEGA C4
Reel
Cut Tape
MouseReel
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: 8-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 6000
Underkategori: Microcontrollers - MCU
Handelsnamn: XMEGA
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
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
Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.