ATTINY87-SUR

Microchip Technology
556-ATTINY87-SUR
ATTINY87-SUR

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 579

Lager:
2 579 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,35 kr 20,35 kr
19,72 kr 493,00 kr
16,85 kr 16 850,00 kr
Komplett Papprulle (beställ i multiplar av 1500)
16,85 kr 25 275,00 kr
16,75 kr 75 375,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
19,08 kr
Min:
1

Möjlig ersättning

Microchip Technology ATTINY826-SUR
Microchip Technology
8-bitars mikrokontroller - MCU 20MHz, 8KB, SOIC20, Ind 85C, Green, T&R

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
AVR
8 kB
512 B
SOIC-20
16 MHz
10 bit
16 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATtiny87
Reel
Cut Tape
Märke: Microchip Technology
Fuktkänsliga: Yes
Processorserie: tinyAVR
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 1500
Underkategori: Microcontrollers - MCU
Handelsnamn: AVR
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.