ATTINY20-CCUR

Microchip Technology
556-ATTINY20-CCUR
ATTINY20-CCUR

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6000   Flera: 6000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 6000)
14,52 kr 87 120,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
13,04 kr
Min:
1

Liknande produkt

Microchip Technology ATTINY20-CCU
Microchip Technology
8-bitars mikrokontroller - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND
NRND: Rekommenderas ej för ny design.

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
AVR
2 kB
128 B
UFBGA-15
12 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATtiny20
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Processorserie: tinyAVR
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 6000
Underkategori: Microcontrollers - MCU
Handelsnamn: AVR
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.