ATSTK600-SC10

Microchip Technology
556-ATSTK600-SC10
ATSTK600-SC10

Tillverk:

Beskrivning:
Uttag och adaptrar STK600 SOCKETCARD QFP32/0.8MM PITCH

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
904,50 kr 904,50 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Uttag och adaptrar
RoHS-direktivet:  
Socket Cards
STK600 Starter Kit
Märke: Microchip Technology
Kärna: AVR
Beskrivning/funktion: The Socket card requires a Routing card and a STK600 motherboard to support the selected device
Mått: 105 mm x 82 mm x 1.6 mm
Produkttyp: Sockets & Adapters
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Enhetens vikt: 100 g
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

STK600 AVR® Flash MCU Starter Kit

Atmel / Microchip STK600 AVR® Flash MCU Starter Kit is a complete starter kit and development system for 8-bit and 32-bit AVR Flash microcontrollers. The STK600 Starter Kit features a modular design, using separate Routing Cards and Socket Cards, which route the signals from the device to the appropriate hardware. The Routing Card and Socket Card for a specific device are not included and must be purchased separately.