ATSAMR35J17B-I/7JX

Microchip Technology
556-ATSAMR35J17BI7JX
ATSAMR35J17B-I/7JX

Tillverk:

Beskrivning:
System-on-a-Chip för RF - SoC MCU with LoRA Tranceiver with 128KB Flash
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 429   Flera: 429
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
71,76 kr 30 785,04 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: System-on-a-Chip för RF - SoC
RoHS-direktivet:  
Wi-Fi
ARM Cortex M0+
915 MHz
12 Mbps
20 dBm
- 136 dBm
1.8 V
3.6 V
17 mA
94.5 mA
128 kB
- 40 C
+ 85 C
TFBGA-64
Tray
ADC-upplösning: 12 bit
Märke: Microchip Technology
Databussbredd: 32 bit
DataRAM-storlek: 8 kB, 16 kB
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI, UART
Maximal klockfrekvens: 48 MHz
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal ADC-kanaler: 8 Channel
Antal I/O: 27 I/O
Antal timers: 3 Timer
Produkttyp: RF System on a Chip - SoC
Programminnestyp: Flash
Serie: ATSAMR35
Fabriksförpackningskvantitet: 429
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Enhetens vikt: 2,465 g
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
8542310070
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SAM R30 Ultra-Low Power RF Microcontrollers

Microchip Technology SAM R30 Ultra-Low Power RF Microcontrollers are a single-chip System in Package (SiP) incorporating an ultra-low-power MCU with an 802.15.4 sub-GHz radio. The SAM R30 MCUs deliver design flexibility and proven reliability all in a small 5mm x 5mm package, making it ideally suited for the connected home, smart city, and industrial applications. When used in a mesh network, the SAM R30 delivers reliable wide-area coverage for applications such as street lighting or wind and solar farms.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015