ATSAMR21G17A-MU

Microchip Technology
556-ATSAMR21G17A-MU
ATSAMR21G17A-MU

Tillverk:

Beskrivning:
RF-mikrokontroller - MCU SAMR21 48pin 128K

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 730

Lager:
730 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
58,64 kr 58,64 kr
55,70 kr 1.392,50 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: RF-mikrokontroller - MCU
RoHS-direktivet:  
ARM Cortex M0+
32 bit
128 kB
16 kB
48 MHz
12 bit
3.3 V
3.3 V
+ 85 C
QFN-48
SMD/SMT
Tray
Märke: Microchip Technology
DataRAM-typ: SRAM
Gränssnittstyp: SPI, UART, USB
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Antal ADC-kanaler: 8 Channel
Antal I/O: 28 I/O
Driftspänning: 3.3 V
Processorserie: SAMR21G
Produkttyp: RF Microcontrollers - MCU
Programminnestyp: Flash
Serie: ATSAMR21
Fabriksförpackningskvantitet: 416
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Handelsnamn: SMART
Enhetens vikt: 150,500 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.