ATSAML11E15A-AF

Microchip Technology
579-ATSAML11E15A-AF
ATSAML11E15A-AF

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU TQFP32, 32KBFlash/8KB SRAM,125 Temp,Crypto,Tray
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31,27 kr 7 817,50 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
ATSAML11
SMD/SMT
TQFP-32
ARM Cortex M23
32 kB
32 bit
12 bit
32 MHz
25 I/O
8 kB
900 mV
1.2 V
- 40 C
+ 125 C
Tray
Märke: Microchip Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
DataRAM-typ: SRAM
Fuktkänsliga: Yes
Processorserie: ATSAML11
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 250
Underkategori: Microcontrollers - MCU
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-Bit SAM L Microcontrollers

Microchip Technology 32-Bit SAM L Microcontrollers are ultra-low-power MCUs based on an Arm® Cortex®-M23 or Cortex-M0+ core. The SAM L MCUs feature innovative picoPower® technology, delivering power consumption as low as 25µA/MHz in active mode, under 100nA in sleep mode, and fast wake-up times of 1.2µS. In addition to ultra-low-power capabilities, these devices feature an enhanced Peripheral Touch Controller (PTC), robust security, Arm TrustZone® technology, Advanced Encryption, and Standard (AES) encryption. These devices are ideal for battery-powered IoT and wearables.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

SAM L10/L11 ARM® Cortex®-M23 MCU:er

Microchip Technology SAM L10/L11 ARM® Cortex®-M23 MCU är en 32-bitars MCU med extremt låg strömförbrukning, TrustZone, krypto, och förbättrad positiv temperaturkoefficient (PTC). SAM L10/L11 MCU levereras med 32 MHz ARM® Cortex®-M23-kärna med en en-cykels hårdvarumultiplikator, hårdvarudelare, Nested Vector Interrupt Controller (NVIC), Skyddesenhet för minnet (MPU). Dessa MCU:er har återställning vid strömtillslag, programmerbar detektering av strömavbrott, 8-kanalers DMAC och 8-kanalers händelsesystem för intern kärnoberoende drift av kringutrustning. MCU:erna SAM L10/L11 levereras med olika spektrum av flashminnen (64kB, 32kB och 16kB) samt (16kB, 8kB och 4kB). Dessa MCU:er levereras med flexibel klockdistribution som är optimerad för låg effekt och 32,768 kHz kristalloscillator. MCU:erna SAML10/L11 erbjuder aktiv, vilande standby med delvis eller full SRAM-retention, och icke-vilolägen.