ATSAME70Q21B-ANT-SL3

Microchip Technology
579-ATSE70Q21BANTSL3
ATSAME70Q21B-ANT-SL3

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 800   Flera: 800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 800)
200,13 kr 160 104,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
SMD/SMT
LQFP-144
ARM Cortex M7
2 MB
32 bit
2 x 12 bit
300 MHz
114 I/O
384 kB
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Märke: Microchip Technology
DAC-upplösning: 12 bit
DataRAM-typ: SRAM
DataROM-storlek: 16 kB
Gränssnittstyp: CAN FD, Ethernet, I2C, SPI, UART, USB 2.0
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 800
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
USHTS:
8542310025
ECCN:
5A992.C
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
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.