ATSAMC21J18A-AUT-SL3

Microchip Technology
579-MC21J18A-AUT-SL3
ATSAMC21J18A-AUT-SL3

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU TQFP64,I TEMP, GREEN, 5V, 48MHZ, T&R, Software Monetization Run software Level 3
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
44,31 kr 66 465,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
ATSAMC21
SMD/SMT
TQFP-64
ARM Cortex M0+
256 kB
32 bit
12 bit
64 MHz
32 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Märke: Microchip Technology
DAC-upplösning: 10 bit
DataRAM-typ: SRAM
Gränssnittstyp: I2C, SPI, USART
Antal ADC-kanaler: 20 Channel
Antal timers/räknare: 3 Timers
Driftspänning: 2.7 V to 5.5 V
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1500
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
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
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM C Microcontrollers

Microchip Technology 32-Bit SAM C Microcontrollers are optimized for industrial automation, appliances, and other 5V applications using the 32-bit Arm® Cortex®-M0+ processor. The SAM C MCUs range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. These devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark®/MHz. The SAM C devices are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series.