ATSAMC20J15A-ANT

Microchip Technology
556-ATSAMC20J15A-ANT
ATSAMC20J15A-ANT

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
31,06 kr 46 590,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
ATSAMC20
SMD/SMT
TQFP-64
ARM Cortex M0+
32 kB
32 bit
12 bit
48 MHz
52 I/O
4 kB
2.7 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Märke: Microchip Technology
DataRAM-typ: SRAM
DataROM-typ: EEPROM
Gränssnittstyp: LIN, I2C, PMBus, Serial, SPI, USART
Fuktkänsliga: Yes
Antal ADC-kanaler: 12 Channel
Antal timers/räknare: 5 Timer
Processorserie: SAMC20J
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1500
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
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
Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-Bit SAM C Microcontrollers

Microchip Technology 32-Bit SAM C Microcontrollers are optimized for industrial automation, appliances, and other 5V applications using the 32-bit Arm® Cortex®-M0+ processor. The SAM C MCUs range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. These devices operate at a maximum frequency of 48MHz and reach 2.46 CoreMark®/MHz. The SAM C devices are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series.