ATSAMA5D42B-CUR

Microchip Technology
556-ATSAMA5D42B-CUR
ATSAMA5D42B-CUR

Tillverk:

Beskrivning:
Mikroprocessorer - MPU BGA GREEN, IND
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
136,21 kr 136 210,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
134,51 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM Cortex A5
1 Core
32 bit
600 MHz
TFBGA-361
32 kB
32 kB
1.26 V
SAMA5D4
SMD/SMT
- 40 C
+ 85 C
Reel
Märke: Microchip Technology
DataRAM-storlek: 128 kB
DataROM-storlek: 128 kB
Utvecklingskit: AT91SAM-ICE, ATSAMA5D4-XULT
I/O-spänning: 1.8 V/3.3 V
Instruktionstyp: Floating Point
Gränssnittstyp: I2C, ISI, SMD, SPI, SSC, VDEC, USRT, USB
L2 Cacheinstruktions-/dataminne: 128 kB
Minnestyp: L1/L2 Cache, ROM, SRAM
Antal I/O: 120 I/O
Antal timers/räknare: 3 Timer
Processorserie: SAMA5D4
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 1000
Underkategori: Microprocessors - MPU
Handelsnamn: SAMA5
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C
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
SAMA5D4 32-Bit Microprocessors

Microchip Technology SAMA5D4 32-Bit Microprocessors are high-performance, power-efficient Arm® Cortex®-A5 processor-based MPUs running at up to 600MHz. The SAMA5D4 MPUs integrate the Arm NEON™ SIMD engine for accelerated signal processing, multimedia, and graphics, as well as a 128KB L2-Cache for high system performance. These devices features the Arm TrustZone® enabling a strong security perimeter for critical software, as well as several hardware security features. The SAMA5D4 MPUs also feature advanced user interface and connectivity peripherals.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.