ATSAMA5D29-CN

Microchip Technology
494-ATSAMA5D29-CN
ATSAMA5D29-CN

Tillverk:

Beskrivning:
Mikroprocessorer - MPU CORTEX-A5 MPU,BGA,EXT TEMP

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 127

Lager:
127 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
98,69 kr 98,69 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
100,17 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM Cortex A5
1 Core
32 bit
500 MHz
LFBGA-289
32 kB
32 kB
SMD/SMT
- 40 C
+ 105 C
Tray
Märke: Microchip Technology
DataRAM-storlek: 128 kB
Gränssnittstyp: I2C, SPI, USART
L2 Cacheinstruktions-/dataminne: 128 kB
Minnestyp: DDR2, DDR3, DDR3L, LPDDR1,
Fuktkänsliga: Yes
Antal timers/räknare: 6 Timer
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 119
Underkategori: Microprocessors - MPU
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAMA5D29 Automotive Arm® Cortex®-A5 CPU-Based MPUs

Microchip Technology SAMA5D29 Automotive Arm® Cortex®-A5 CPU-Based MPUs are high-performance, low-power embedded microprocessors running up to 500MHz. The AEC-Q100 Grade 2 qualified SAMA5D29 MPUs offer support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, QSPI, and e.MMC Flash. These devices integrate powerful peripherals for connectivity and user interface applications, including two ISO-compliant CAN-FD interfaces.