ATSAM4LC4AA-AU

Microchip Technology
556-ATSAM4LC4AA-AU
ATSAM4LC4AA-AU

Tillverk:

Beskrivning:
ARM-mikrokontroller - MCU TQFP, GREEN, IND TEMP, CRYPTO, MRL A
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
62,96 kr 15 740,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: ARM-mikrokontroller - MCU
RoHS-direktivet:  
SAM4L
SMD/SMT
TQFP-48
ARM Cortex M4
256 kB
32 bit
12 bit
48 MHz
75 I/O
32 kB
1.68 V
3.6 V
- 40 C
+ 85 C
Tray
Analog matningsspänning: 3.3 V
Märke: Microchip Technology
DataRAM-typ: SRAM
I/O-spänning: 3.3 V
Gränssnittstyp: I2C, SPI, UART, USART, USB
Fuktkänsliga: Yes
Antal ADC-kanaler: 3 Channel
Antal timers/räknare: 3 Timer
Processorserie: SAM4L
Produkt: MCUs
Produkttyp: ARM Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 250
Underkategori: Microcontrollers - MCU
Övervakningstimers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SAM4L ARM Cortex-M4 Microcontrollers

Microchip SAM4L ARM Cortex-M4 Microcontrollers (MCUs) deliver the lowest power in active mode (down to 0.9µA/MHz) and sleep mode with full RAM retention (1.5µA) with the shortest wake-up time (down to 1.5µs). Microchip SAM4L ARM Cortex-M4 Microcontrollers offer picoPower® technology, highly efficient signal processing, ease of use, and high-speed communication peripherals. SAM4L ARM Cortex-M4 MCUs are ideal for power-sensitive designs in the industrial, healthcare, and consumer application areas.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-Bit SAM 4 Microcontrollers

Microchip Technology 32-Bit SAM 4 Microcontrollers are based on the Arm® Cortex®-M4 core, operate at a maximum CPU speed of 120MHz, and feature up to 2048KB of Flash and up to 128KB of SRAM. The SAM 4 MCU family includes the connectivity-rich SAM 4E MCUs, the low-power SAM 4L MCUs, and the entry-level SAM 4N MCUs.

32-bitars MCU-ekosystem med mycket låg strömförbrukning

Microchip 32-bitars MCU-ekosystem med ultralåg effekt och med ett brett urval av strömsnåla MCU:er med ultralåg effekt ger låg strömförbrukning, vilket kulminerar i mindre än 35 uA/MHz aktiv ström och 200 nA i viloström. De energieffektiva 32-bitars MCU:erna sträcker sig från den minsta SAMD, till SAML med ultralåg effekt, till mer högpresterande MCU:er som SAMG och PIC32MX XLP.