ATMEGA649P-MUR

Microchip Technology
556-ATMEGA649P-MUR
ATMEGA649P-MUR

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD-16MHz
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
71,66 kr 286 640,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
AVR
VQFN-64
SMD/SMT
8 bit
ATmega649P
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Processorserie: megaAVR
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Fabriksförpackningskvantitet: 4000
Underkategori: Microcontrollers - MCU
Handelsnamn: AVR
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
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
ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR® CMOS Microcontrollers are low-power and based on the AVR® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.