ATMEGA168PA-MNR

Microchip Technology
556-ATMEGA168PA-MNR
ATMEGA168PA-MNR

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU AVR 16KB FL 512B EE 1KB SRAM 20MHz 105C

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 6000   Flera: 6000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 6000)
20,67 kr 124 020,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
19,61 kr
Min:
1

Möjlig ersättning

Microchip Technology ATMEGA168PB-MN
Microchip Technology
8-bitars mikrokontroller - MCU 20 MHZ, QFN/MLF, 105C, GREEN, 5V

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
AVR
16 kB
1 kB
QFN-32
20 MHz
10 bit
23 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATmega168PA
Reel
Märke: Microchip Technology
DataRAM-typ: EEPROM
Fuktkänsliga: Yes
Processorserie: megaAVR
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 6000
Underkategori: Microcontrollers - MCU
Handelsnamn: AVR
Enhetens vikt: 188,600 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATmega328 8-Bit AVR MCUs

Microchip Technology ATmega328 8-Bit AVR MCUs are low-power, CMOS 8-bit microcontrollers based on the AVR® enhanced RISC architecture. The devices execute instructions in a single clock cycle to achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz. This allows for optimizing power consumption versus processing speed.