ATAVRPARROT

Microchip Technology
556-ATAVRPARROT
ATAVRPARROT

Tillverk:

Beskrivning:
Utvecklingskort och satser - AVR AVR PARROT

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
649,78 kr 649,78 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingskort och satser - AVR
RoHS-direktivet:  
ATtiny817
Evaluation Boards
ATtiny817
Märke: Microchip Technology
Beskrivning/funktion: Evaluation Board for Microphone and Speaker on the Board
Produkttyp: Development Boards & Kits - AVR
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
3A991.b.1.a
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AVR Parrot Field Engagement Board (ATAVRPARROT)

Microchip Technology AVR Parrot Field Engagement Board (ATAVRPARROT) uses a voice recorder with an ATtiny817 to capture voice via a microphone and is played back using the DAC of ATtiny817. The AVR Parrot Board uses an 8Mb SPI Serial Flash for data storage. With the default sampling frequency, it is possible to record for just over one minute using the provided firmware.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.