AT91RM9200-CJ-002

Microchip Technology
556-A91RM9200CJ-002
AT91RM9200-CJ-002

Tillverk:

Beskrivning:
Mikroprocessorer - MPU BGA IND TEMP

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 810

Lager:
810 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
248,46 kr 248,46 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Mikroprocessorer - MPU
RoHS-direktivet:  
ARM920T
1 Core
32 bit
180 MHz
BGA-256
16 kB
16 kB
1.8 V
AT91RM9200
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Microchip Technology
DataRAM-storlek: 16 kB
DataROM-storlek: 128 kB
I/O-spänning: 3.3 V
Gränssnittstyp: 2-Wire, EBI, I2S, SPI, UART, USART
Fuktkänsliga: Yes
Antal I/O: 122 I/O
Antal timers/räknare: 3 Timer
Processorserie: ARM9
Produkttyp: Microprocessors - MPU
Fabriksförpackningskvantitet: 126
Underkategori: Microprocessors - MPU
Enhetens vikt: 2,784 g
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.