AT90S8535-8JC
Se produktspecifikationer
Tillverk:
Beskrivning:
8-bitars mikrokontroller - MCU 8K Flash 5V
Tillgänglighet
-
Lager:
-
Ett oväntat fel har inträffat. Försök igen senare.
Datablad
- TARIC:
- 8542319000
- CNHTS:
- 8542319090
- USHTS:
- 8542310015
- Ursprungsland:
- Taiwan
- Monteringsland:
- Ej tillgänglig
- Distributionsland:
- Ej tillgänglig
Sverige

RISC MICROCONTROLLER
556-AT90S85358JC, a PLCC-44 8K Flash 5V 8 MHz RISC
Microcontroller has been discontinued by Atmel. Once stock has
been depleted it will no longer be available.
There is currently no replacement available. Please check with a
Mouser Technical Sales Representative for assistance.
5-1204-104