AT88SC12816C-MJ

Microchip Technology
556-AT88SC12816C-MJ
AT88SC12816C-MJ

Tillverk:

Beskrivning:
Säkerhets-IC:er/autentiserings-IC:er CRYPTO Memory 128Kbit, 16zones
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10000   Flera: 10000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,24 kr 112 400,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Säkerhets-IC:er/autentiserings-IC:er
RoHS-direktivet:  
5.5 V
2.7 V
0 C
+ 70 C
SOIC-8
Märke: Microchip Technology
Gränssnittstyp: 2-Wire, I2C
Maximal klockfrekvens: 5 MHz
Arbetsström: 5 mA
Produkttyp: Security ICs / Authentication ICs
Fabriksförpackningskvantitet: 10000
Underkategori: Security ICs / Authentication ICs
Strömstyrka - Max: 5 mA
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
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C
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
Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.