AT30TSE758A-SS8M-T

Microchip Technology
556-AT30TSE758ASS8MT
AT30TSE758A-SS8M-T

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
17,91 kr 71 640,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
17,70 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Digital
+/- 2 C
- 40 C
+ 125 C
SOIC-Narrow-8
2-Wire, I2C, SMBus
1.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Märke: Microchip Technology
Fuktkänsliga: Yes
Arbetsström: 75 uA
Produkt: Temperature Sensors
Produkttyp: Board Mount Temperature Sensor ICs
Serie: 30TSE758A
Fabriksförpackningskvantitet: 4000
Underkategori: Sensors
Temperaturtröskel: Programmable
Typ: Temperature Sensor
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
8542399000
CNHTS:
8542391000
USHTS:
8542390090
JPHTS:
854232039
MXHTS:
8542320201
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
Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

AT30TSE758A Digital Temperature Sensors

Microchip Technology AT30TSE758A Digital Temperature Sensors are complete and precise temperature monitoring devices. These temperature sensors use flexible and user-programmable internal registers to configure sensor performance and response to high and low-temperature conditions. The temperature monitoring devices contain non-volatile registers to retain the configuration and temperature limit settings. The AT30TSE758A temperature sensors have a 2-wire I2C and System Management Bus (SMBus) compatible serial interface in a single and compact package. These digital sensors feature 2Kb, 4Kb, or 8Kb serial EEPROM that can store vital user system configuration and preference data. Typical applications include extended temperature measurements in various communication, computer, consumer, environmental, industrial, and instrumentation.

AT30TSE75xA Temperature Sensors

Microchip Technology AT30TSE752A, AT30TSE754A, and AT30TSE758A Temperature Sensors are complete, precise temperature monitoring solutions designed for use in a variety of applications that require the measuring of local temperatures as an integral part of the system's function and/or reliability. The AT30TSE752A, AT30TSE754A, and AT30TSE758A devices combine a high-precision digital temperature sensor, programmable high and low temperature alarms, and a 2-wire I2C and SMBus (System Management Bus) compatible serial interface into a single, compact package.