APTGT25X120T3G

Microchip Technology
494-APTGT25X120T3G
APTGT25X120T3G

Tillverk:

Beskrivning:
IGBT-moduler PM-IGBT-TFS-SP3
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 12   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
711,58 kr 8 538,96 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: IGBT-moduler
RoHS-direktivet:  
IGBT Modules
3-Phase
1.2 kV
1.7 V
40 A
400 nA
156 W
SP3-32
- 40 C
+ 100 C
Tube
Märke: Microchip Technology
Maximal grind-emitterspänning: 20 V
Monteringsstil: Screw Mount
Produkttyp: IGBT Modules
Fabriksförpackningskvantitet: 1
Underkategori: IGBTs
Teknologi: Si
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
IGBT Power Modules

Microchip IGBT Power Modules are a full range of IGBT power modules with different Trench and Field Stop generation offering optimized switching and conduction losses performance. Power module part numbers identify the type of IGBT employed. The Trench5 IGBT family complements Micochip's IGBT power module product offering and is the perfect replacement part for NPT IGBTs. Microchip SiC discrete and module products can be considered as alternative solutions for applications requiring switching frequencies above 20kHz.