ADM01007

Microchip Technology
579-ADM01007
ADM01007

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för förstärkare HV56264 Quad High Voltage Amp Array EVB

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
764,37 kr 764,37 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: IC-utvecklingsverktyg för förstärkare
Development Tools
Operational Amplifiers
HV56264
Märke: Microchip Technology
Produkttyp: Amplifier IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8543709990
USHTS:
8473305100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Serbien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HV56264 Evaluation Board

Microchip Technology HV56264 Evaluation Board consists of a single HV56264 device with external resistors forming a non-inverting configuration with a gain of 68.3V/V. The HV56264 Quad High-Voltage Amplifier Array is an integrated circuit that is AEC Q100-rated. The HV56264 device operates on a 225V high-voltage supply and a 5.0V low-voltage supply.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.