ADM00773

Microchip Technology
579-ADM00773
ADM00773

Tillverk:

Beskrivning:
Utvecklingsverktyg med temperatursensor EMC1833 3-Channel Temp Eval Board

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
242,21 kr 242,21 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Utvecklingsverktyg med temperatursensor
RoHS-direktivet:  
Evaluation Boards
Temperature Sensor
EMC1833
1.8 V
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Temperature Sensor Development Tools
Serie: EMC1833
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 191,170 g
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
8543909000
USHTS:
9025805000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EMC1833 Temperature Sensor Evaluation Board

Microchip Technology EMC1833 Temperature Sensor Evaluation Board (ADM00773) provides the means to demonstrate all of the features of the 1.8V, 3-channel 2-Wire (I2C compatible) temperature sensor. The EMC1833 Temperature Sensor Evaluation Board allows users to view and modify registers. Users may plot the temperature of the three temperature channels and set alert temperatures associated with those channels. The EMC1833 Board requires only one USB connection to power the board. This EMC1833 Evaluation Board features headers for connecting an external diode or CPU/GPU and a USB-to-SMBus bridge for power and communications. Features include onboard test points such as DC supply voltages, GND, SDA, SCL, and ALERT. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.