24CS512-E/P

Microchip Technology
579-24CS512-E/P
24CS512-E/P

Tillverk:

Beskrivning:
EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,48 kr 9,48 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: EEPROM
RoHS-direktivet:  
512 kbit
I2C
3.4 MHz
PDIP-8
SMD/SMT
- 40 C
+ 125 C
Tube
Märke: Microchip Technology
Produkttyp: EEPROM
Fabriksförpackningskvantitet: 60
Underkategori: Memory & Data Storage
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
8542327500
USHTS:
8542320051
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
24CS512 3.4MHz I2C Serial EEPROMs

Microchip Technology 24CS512 3.4MHz I2C Serial EEPROMs provide 512Kbits of Serial EEPROM, utilizing an I2C (2-wire) serial interface. They have a 3.4MHz High-Speed mode capability. The devices are organized as 65,536 bytes of 8 bits each (64-Kbyte) and are optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential. The24CS512 allows up to eight devices to share a common I2C (2-wire) bus and is capable of operation across a broad voltage range (1.7V to 5.5V).