24AA04/P

Microchip Technology
579-24AA04/P
24AA04/P
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
4,10 kr 4,10 kr
4,07 kr 40,70 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: EEPROM
RoHS-direktivet:  
4 kbit
2-Wire, I2C
100 kHz
512 x 8
PDIP-8
900 ns
1.8 V
5.5 V
Through Hole
200 Year
0 C
+ 70 C
24AA04
Tube
Aktiv ström vid läsning - Max: 1 mA
Märke: Microchip Technology
Arbetsström: 50 uA, 100 uA
Driftspänning: 1.8 V to 5.5 V
Produkttyp: EEPROM
Fabriksförpackningskvantitet: 60
Underkategori: Memory & Data Storage
Strömstyrka - Max: 1 mA
Enhetens vikt: 1 g
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
8542319000
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs

Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs are 4Kb Electrically Erasable PROMs. The devices are organized as two blocks of 256x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs feature a low-voltage design that permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX04 also has a page write capability for up to 16 bytes of data.