2292200-R

Microchip Technology
494-2292200-R
2292200-R

Tillverk:

Beskrivning:
Andra moduler SmartHBA 2100-4i4e Single

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 243,18 kr 4 243,18 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Andra moduler
RoHS-direktivet:  
SmartHBA Adapters
PCIe
Märke: Microchip Technology
Beskrivning/funktion: 4 internal, 4 external ports
Mått: 167 mm x 64 mm
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: 0 C
Förpackning: Bulk
Produkttyp: Other Modules
Serie: SmartHBA
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Solutions
Handelsnamn: Adaptec
Enhetens vikt: 708,160 g
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
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Adaptec® SmartHBA 2100 SAS/SATA Host Bus Adapters

Microsemi / Microchip Adaptec® SmartHBA 2100 SAS/SATA Host Bus Adapters combine uncompromised HBA functionality with basic RAID support. These adapters are ideal for SDS environments where hardware RAID significantly increases OS boot reliability, but HBA features and performance are otherwise needed. The SmartHBA 2100 Host Bus Adapters also provide enhanced enclosure management capabilities to both RAID and raw devices and enable enclosure services by providing a virtual SEP to software stacks if needed. The SmartHBA 2100 can be used with or without SAS expanders.