HCT-910-11

Metcal
745-HCT-910-11
HCT-910-11

Tillverk:

Beskrivning:
Stationer för lödning och avlödning 900 WATT HOT AIR TOOL, 115V

På lager: 10

Lager:
10 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10 367,54 kr 10 367,54 kr
10 008,41 kr 50 042,05 kr

Produktattribut Attributvärde Välj attribut
Metcal
Produktkategori: Stationer för lödning och avlödning
Tools
115 V
900 W
Märke: Metcal
Produkttyp: Soldering Workstation Equipment
Fabriksförpackningskvantitet: 1
Underkategori: Solder & Equipment
Enhetens vikt: 3,701 kg
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
8515190000
USHTS:
8515190000
JPHTS:
851519000
MXHTS:
8515199900
BRHTS:
85151900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HCT-910 Hot Air Rework System

Metcal HCT-910 Hot Air Rework System offers a versatile and high-performance solution to maximize productivity for a variety of production and rework applications. This 900W fast-heating hot air tool is designed for soldering and desoldering applications. It features a maximum temperature of +600°C and maximum airflow up to 120l/m (4.2cfm). The unit provides increased precision by using digital controls for both airflow and temperature. The on-the-fly manual mode quickly toggles between temperature and flow rate. Additional features include a handpiece start/stop button and status light as well as tool-less nozzle removal and replacement. Metcal HCT-910 Hot Air Rework System ships with an HCT-910 base unit, 5mm diameter bayonet nozzle, hand-piece cradle, and power cord. A wide range of accessories is also available.

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.