MLX92231LSE-AAA-023-SP

Melexis
482-92231LSEAAA023SP
MLX92231LSE-AAA-023-SP

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer Latch & Switch

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,11 kr 8,11 kr
6,84 kr 34,20 kr
6,35 kr 63,50 kr
5,35 kr 267,50 kr
4,37 kr 437,00 kr
4,06 kr 2 030,00 kr
3,89 kr 3 890,00 kr
3,77 kr 7 540,00 kr
3,71 kr 18 550,00 kr

Produktattribut Attributvärde Välj attribut
Melexis
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
Pre-Programmed, 3-Wire
3 mA
20 mA, 75 mA
38.5 mT to 47.5 mT
35.9 mT to 46 mT
2.7 V to 24 V
- 40 C
+ 150 C
SMD/SMT
TSOT-3
MLX92231
AEC-Q100
Bulk
Märke: Melexis
Utgångstyp: Open Drain
Utgångsspänning: 27 V
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 24 V
Minimal matningsspänning: 2.7 V
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
3A001.a.2
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more. 

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.