XR79115EL-F

MaxLinear
701-XR79115EL-F
XR79115EL-F

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 15A Power Module in 12x12x4mm package using Patented Emulated Current Mode COT control
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
197,94 kr 197,94 kr
167,64 kr 1.676,40 kr
160,67 kr 4.016,75 kr
121,32 kr 12.132,00 kr

Produktattribut Attributvärde Välj attribut
MaxLinear
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Non-Isolated
1 Output
5 V, 12 V, 19.6 V
3 V
22 V
600 mV to 5.5 V
15 A
QFN-68
12 mm (0.472 in)
12 mm (0.472 in)
4 mm (0.157 in)
Industrial
XR79
Märke: MaxLinear
Mått: 12 mm x 12 mm x 4 mm
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Tray
Produkt: Non-Isolated / PoL
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 168
Underkategori: DC-DC Converters
Enhetens vikt: 810 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.