GPY215-EVK-3

MaxLinear
701-GPY215-EVK-3
GPY215-EVK-3

Tillverk:

Beskrivning:
Ethernet-utvecklingsverktyg GPY215 - 2.5G Ethernet PHY SGMII Loopback Reference Board

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 962,70 kr 2 962,70 kr

Produktattribut Attributvärde Välj attribut
MaxLinear
Produktkategori: Ethernet-utvecklingsverktyg
RoHS-direktivet:  
Reference Design Boards
Ethernet Transceiver
GPY215
Bulk
Märke: MaxLinear
För användning med: Broadband Routers
Produkttyp: Ethernet Development Tools
Serie: GPY2x
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8471500150
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ethernet Evaluation Boards

MaxLinear Ethernet Evaluation Boards are configured to evaluate the operation of the MaxLinear Ethernet Switches. The Ethernet Switches are highly integrated solutions that provide the connectivity required for bandwidth-hungry video streaming, gaming, and video conferencing. The 1Gb Ethernet Switches offer Smart LED brightness control integrated for power saving in a small footprint.

GPY21x Evaluation Boards

MaxLinear GPY21x Evaluation Boards are 2.5G PHY boards that are designed to evaluate the GPY211, GPY212, and GPY215 Ethernet transceivers. The GPY21x loop-back board features an EMI performance from 3db to 4dB under class B four-layer PCB. The GPY21x SPF demo board provides rate adaptation, SGMII preamble adjustment, fixes MAC rate with different TP speeds, and LED light control. The GPY21x SPF module offers an SGMII data interface and Management Data Input/Output (MDC/MDIO) and I2C control interface.