MTE5900N-UY

Marktech Optoelectronics
193-MTE5900N-UY
MTE5900N-UY

Tillverk:

Beskrivning:
Enfärgade lysdioder Visible Emitter 590nm
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
73,25 kr 73,25 kr
55,44 kr 554,40 kr
45,26 kr 4 526,00 kr
40,70 kr 20 350,00 kr
38,05 kr 38 050,00 kr

Produktattribut Attributvärde Välj attribut
Marktech Optoelectronics
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Yellow LEDs
Through Hole
TO-18-2
590 nm
Yellow
20 mA
2.1 V
130 mW
Colorless
4.65 mm
Dome
Clear
Bulk
Märke: Marktech Optoelectronics
Höjd: 6.2 mm
Längd: 4.65 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 20 C
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 1
Underkategori: LEDs
Typ: Single Color LEDs
Bredd: 4.65 mm
Visningsvinkel: 12 deg
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Visible Single-Color Emitters

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.