MTE1301C1

Marktech Optoelectronics
193-MTE1301C1
MTE1301C1

Tillverk:

Beskrivning:
Infraröda sändare 1310nm SWIR Dome Lens
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
115,43 kr 115,43 kr
89,57 kr 895,70 kr
74,52 kr 7 452,00 kr
67,95 kr 33 975,00 kr
65,72 kr 65 720,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Marktech Optoelectronics
Produktkategori: Infraröda sändare
RoHS-direktivet:  
Through Hole
1310 nm
25 deg
50 mA
1 V
10 mW
- 20 C
+ 85 C
T-1 (3 mm)
Bulk
Märke: Marktech Optoelectronics
Produkttyp: IR Emitters (IR LEDs)
Serie: SWIR LED
Fabriksförpackningskvantitet: 1
Underkategori: Infrared Data Communications
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface-mount packages with wavelengths ranging from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear, 5mm plastic-molded package. Marktech Optoelectronics SWIR emitters offer high-speed light emission across spectral ranges not easily detected by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber-optic communication, biofluorescence and blood chemistry analysis, night vision, safety equipment, currency validation, fiber optics, and inspection systems.