SMP-1A30-4ST

MEDER electronic
876-SMP-1A30-4ST
SMP-1A30-4ST

Tillverk:

Beskrivning:
Halvledarreläer - PCB-montering 1 Form A 400V AC/DC 100mA, 8-SMD
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1620   Flera: 90
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,13 kr 18 030,60 kr

Produktattribut Attributvärde Välj attribut
Standex Electronics
Produktkategori: Halvledarreläer - PCB-montering
RoHS-direktivet:  
Tube
PCB Mount
120 mA
400 VAC, 400 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.7 mm (0.185 in)
3.4 mm (0.134 in)
SMP-30
Märke: MEDER electronic
På-resistans - Max: 24 Ohms
Pd - Effektavledning: 500 mW
Produkt: Solid State Relays
Produkttyp: SSR - Solid State Relays
Fabriksförpackningskvantitet: 90
Underkategori: Relays
Termineringsstil: SMD/SMT
Del # Alias: 5511304210
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
8541490000
USHTS:
8536410020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

PRESENTERADE PRODUKTER
STANDEX ELECTRONICS