RSDW20G-03

MEAN WELL
709-RSDW20G-03
RSDW20G-03

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 20W 18-75Vin 3.3V 5500mA 2x1 DIP Iso
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
354,89 kr 354,89 kr
347,89 kr 1 739,45 kr
321,82 kr 3 861,84 kr
318,42 kr 19 105,20 kr
315,67 kr 34 092,36 kr

Produktattribut Attributvärde Välj attribut
MEAN WELL
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
20 W
48 V
18 V
75 V
3.3 V
5.5 A
1.5 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
RSDW20
Justera typ: Adjustable
Märke: MEAN WELL
Ingångsspänning: 18 V to 75 V
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 12
Underkategori: DC-DC Converters
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

RSDW & RDDW DC/DC Converters

MEAN WELL RSDW and RDDW DC/DC Converters are compliant with the EN50155 railway standard and offer either a 4:1 or 18:1 input range. These converters include the RSDW08 / RDDW08, RSDW10/RDDW10, RSDW20 / RDDW20, RSDW20UW / RDDW20UW, and RSDW40/60 / RDDW40/60 series. These DC/DC converters are ideal for bus, tram, and metro systems, wireless networks, telecom / datacom systems, and industrial control facilities. 

RSDW20 & RDDW20 DC-DC Converters

MEAN WELL RSDW20 and RDDW20 DC-DC Converters provide 20W output power, international standard pins, 4:1 wide input range, high efficiency, and a wide working temperature range. The RSDW20 series offers single output, and the RDDW20 series is dual output. MEAN WELL RSDW20 and RDDW20 DC-DC Converters include overload, overvoltage, input undervoltage, and continuous short-circuit protection. These modules come in a DIP 2" x 1" package with standard pinout. Typical applications include telecom and datacom systems, wireless networks, industrial control facilities, analyzers, and more.