NTS-750-248UN

MEAN WELL
709-NTS-750-248UN
NTS-750-248UN

Tillverk:

Beskrivning:
Spänningsomvandlare 750W 48V 19A 230VAC UN Outlet Inverter

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
MEAN WELL
Produktkategori: Spänningsomvandlare
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
RoHS-direktivet:  
48 VDC
230 VAC
750 W
3 %
2 Outlet
Chassis Mount
Märke: MEAN WELL
Egenskaper: True Sine Wave
Bransch: Commercial
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 25 C
Produkt: DC-AC Power Inverters
Produkttyp: Power Inverters
Serie: NTS-750
Fabriksförpackningskvantitet: 4
Underkategori: DC-AC Power Inverters
Enhetens vikt: 2,3 kg
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
8504409099
USHTS:
8504409570
JPHTS:
850440090
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.

NTS-750 750W True Sine Wave DC-AC Power Inverters

MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters are compact and lightweight devices providing true sine wave output (THD <3%). These highly reliable off-grid inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters feature 1500W peak power, a quality fan with low acoustic noise, and an adjustable AC output voltage and frequency. The series operates over a -25°C to +70°C temperature range and includes complete protection features. NTS-750 is ideal for use in a variety of residential, commercial, marine, automotive, mine, and construction site applications.